Part Details for PNM2208H2741BBTS by Vishay Intertechnologies
Overview of PNM2208H2741BBTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PNM2208H2741BBTS
PNM2208H2741BBTS CAD Models
PNM2208H2741BBTS Part Data Attributes
|
PNM2208H2741BBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM2208H2741BBTS
Vishay Intertechnologies
Res,SMT,Thin Film,2.74K Ohms,150WV,.1% +/-Tol,-50,50ppm TC,2307 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.3086 mm | |
Package Style | SMT | |
Package Width | 2.4892 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PNM2208H2741BBTS
This table gives cross-reference parts and alternative options found for PNM2208H2741BBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM2208H2741BBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN2208H2741ASBS | Fixed Resistor, Thin Film, 0.75W, 2740ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2307, | Vishay Intertechnologies | PNM2208H2741BBTS vs PTN2208H2741ASBS |
PTN2208H2741BBWP | Fixed Resistor, Thin Film, 0.75W, 2740ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | PNM2208H2741BBTS vs PTN2208H2741BBWP |
P-2208H2741BGTF | Fixed Resistor, Thin Film, 0.8W, 2740ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | PNM2208H2741BBTS vs P-2208H2741BGTF |
PTN2208H2741BST5 | Fixed Resistor, Thin Film, 0.75W, 2740ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, | Vishay Intertechnologies | PNM2208H2741BBTS vs PTN2208H2741BST5 |
P-2208H2741BBT5 | Fixed Resistor, Thin Film, 0.8W, 2740ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | PNM2208H2741BBTS vs P-2208H2741BBT5 |
PTN2208H2741BBT5 | Fixed Resistor, Thin Film, 0.75W, 2740ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, | Vishay Intertechnologies | PNM2208H2741BBTS vs PTN2208H2741BBT5 |