Part Details for PNM2010H9762BSBS by Vishay Intertechnologies
Overview of PNM2010H9762BSBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM2010H9762BSBS
PNM2010H9762BSBS CAD Models
PNM2010H9762BSBS Part Data Attributes
|
PNM2010H9762BSBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM2010H9762BSBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 97600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.842 mm | |
Package Style | SMT | |
Package Width | 1.905 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PNM2010H9762BSBS
This table gives cross-reference parts and alternative options found for PNM2010H9762BSBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM2010H9762BSBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN2010H9762ABT3 | Fixed Resistor, Thin Film, 0.8W, 97600ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2110, | Vishay Intertechnologies | PNM2010H9762BSBS vs PTN2010H9762ABT3 |
PTN2010H9762BGT1 | Fixed Resistor, Thin Film, 0.8W, 97600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PNM2010H9762BSBS vs PTN2010H9762BGT1 |
P-2010H9762AST3 | Fixed Resistor, Thin Film, 0.8W, 97600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PNM2010H9762BSBS vs P-2010H9762AST3 |
P-2010H9762ABT3 | Fixed Resistor, Thin Film, 0.8W, 97600ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PNM2010H9762BSBS vs P-2010H9762ABT3 |
PTN2010H9762BBBS | Fixed Resistor, Thin Film, 0.8W, 97600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PNM2010H9762BSBS vs PTN2010H9762BBBS |