Part Details for PNM2010H4480BBTS by Vishay Intertechnologies
Overview of PNM2010H4480BBTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PNM2010H4480BBTS
PNM2010H4480BBTS CAD Models
PNM2010H4480BBTS Part Data Attributes
|
PNM2010H4480BBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM2010H4480BBTS
Vishay Intertechnologies
Res,SMT,Thin Film,448 Ohms,200WV,.1% +/-Tol,-50,50ppm TC,2110 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.842 mm | |
Package Style | SMT | |
Package Width | 1.905 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 448 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PNM2010H4480BBTS
This table gives cross-reference parts and alternative options found for PNM2010H4480BBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM2010H4480BBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN2010H4480BSTI | Fixed Resistor, Thin Film, 0.8W, 448ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PNM2010H4480BBTS vs PTN2010H4480BSTI |
PTN2010H4480BST5 | Fixed Resistor, Thin Film, 0.8W, 448ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, | Vishay Intertechnologies | PNM2010H4480BBTS vs PTN2010H4480BST5 |
PTN2010H4480BBT5 | Fixed Resistor, Thin Film, 0.8W, 448ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, | Vishay Intertechnologies | PNM2010H4480BBTS vs PTN2010H4480BBT5 |
P2010H4480BBTF | Fixed Resistor, Thin Film, 1W, 448ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PNM2010H4480BBTS vs P2010H4480BBTF |
PNM2010H4480BBT3 | Res,SMT,Thin Film,448 Ohms,200WV,.1% +/-Tol,-50,50ppm TC,2110 Case | Vishay Intertechnologies | PNM2010H4480BBTS vs PNM2010H4480BBT3 |