Datasheets
PNM2010H2740BSTS by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.8W, 274ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2110

Part Details for PNM2010H2740BSTS by Vishay Intertechnologies

Overview of PNM2010H2740BSTS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PNM2010H2740BSTS

PNM2010H2740BSTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PNM2010H2740BSTS Part Data Attributes

PNM2010H2740BSTS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PNM2010H2740BSTS Vishay Intertechnologies Fixed Resistor, Thin Film, 0.8W, 274ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2110
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE, NON INDUCTIVE, PRECISION
Construction Rectangular
JESD-609 Code e1
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.8382 mm
Package Length 5.842 mm
Package Style SMT
Package Width 1.905 mm
Packing Method TR
Rated Power Dissipation (P) 0.8 W
Rated Temperature 70 °C
Resistance 274 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for PNM2010H2740BSTS

This table gives cross-reference parts and alternative options found for PNM2010H2740BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM2010H2740BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTN2010H2740BST5 Fixed Resistor, Thin Film, 0.8W, 274ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, Vishay Intertechnologies PNM2010H2740BSTS vs PTN2010H2740BST5
PTN2010H2740BBT5 Fixed Resistor, Thin Film, 0.8W, 274ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, Vishay Intertechnologies PNM2010H2740BSTS vs PTN2010H2740BBT5
PTN2010H2740BGT3 Fixed Resistor, Thin Film, 0.8W, 274ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies PNM2010H2740BSTS vs PTN2010H2740BGT3
PNM2010H2740BSTF Fixed Resistor, Thin Film, 0.8W, 274ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2110 Vishay Intertechnologies PNM2010H2740BSTS vs PNM2010H2740BSTF
PTN2010H2740BGBS Fixed Resistor, Thin Film, 0.8W, 274ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies PNM2010H2740BSTS vs PTN2010H2740BGBS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PNM2010H2740BSTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PNM2010H2740BSTS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PNM2010H2740BSTS would you like to use for your alert(s)?
  • Please alert me when PNM2010H2740BSTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PNM2010H2740BSTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PNM2010H2740BSTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PNM2010H2740BSTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PNM2010H2740BSTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PNM2010H2740BSTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: