Part Details for PNM1505H5832BST1 by Vishay Intertechnologies
Overview of PNM1505H5832BST1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM1505H5832BST1
PNM1505H5832BST1 CAD Models
PNM1505H5832BST1 Part Data Attributes
|
PNM1505H5832BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM1505H5832BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 58300ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1605
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 58300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PNM1505H5832BST1
This table gives cross-reference parts and alternative options found for PNM1505H5832BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM1505H5832BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1505H5832BBT1 | Fixed Resistor, Thin Film, 0.4W, 58300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, | Vishay Intertechnologies | PNM1505H5832BST1 vs PTN1505H5832BBT1 |
PNM1505H5832BBTS | Res,SMT,Thin Film,58.3K Ohms,150WV,.1% +/-Tol,-50,50ppm TC,1605 Case | Vishay Intertechnologies | PNM1505H5832BST1 vs PNM1505H5832BBTS |
P-1505H5832AGT5 | Fixed Resistor, Thin Film, 0.4W, 58300ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PNM1505H5832BST1 vs P-1505H5832AGT5 |
PTN1505H5832BSTI | Fixed Resistor, Thin Film, 0.4W, 58300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PNM1505H5832BST1 vs PTN1505H5832BSTI |
PTN1505H5832BSTP | Fixed Resistor, Thin Film, 0.4W, 58300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PNM1505H5832BST1 vs PTN1505H5832BSTP |
PNM1505H5832BSBS | Fixed Resistor, Thin Film, 0.4W, 58300ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1605 | Vishay Intertechnologies | PNM1505H5832BST1 vs PNM1505H5832BSBS |
PTN1505H5832BST1 | Fixed Resistor, Thin Film, 0.4W, 58300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, | Vishay Intertechnologies | PNM1505H5832BST1 vs PTN1505H5832BST1 |
PTN1505H5832BBT0 | Fixed Resistor, Thin Film, 0.4W, 58300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | PNM1505H5832BST1 vs PTN1505H5832BBT0 |