Part Details for PNM1505E3052BSWS by Vishay Intertechnologies
Overview of PNM1505E3052BSWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM1505E3052BSWS
PNM1505E3052BSWS CAD Models
PNM1505E3052BSWS Part Data Attributes
|
PNM1505E3052BSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM1505E3052BSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 30500ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1605
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 30500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PNM1505E3052BSWS
This table gives cross-reference parts and alternative options found for PNM1505E3052BSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM1505E3052BSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P-1505E3052BBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | PNM1505E3052BSWS vs P-1505E3052BBWS |
PTN1505E3052BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, | PNM1505E3052BSWS vs PTN1505E3052BST1 |
P-1505E3052AST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | PNM1505E3052BSWS vs P-1505E3052AST1 |
P-1505E3052BST3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | PNM1505E3052BSWS vs P-1505E3052BST3 |
PTN1505E3052BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | PNM1505E3052BSWS vs PTN1505E3052BST5 |
P-1505E3052BSW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, CHIP | PNM1505E3052BSWS vs P-1505E3052BSW0 |
PTN1505E3052BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 30500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1505, | PNM1505E3052BSWS vs PTN1505E3052BBT1 |