Part Details for PNM1206H6810FBTF by Vishay Intertechnologies
Overview of PNM1206H6810FBTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM1206H6810FBTF
PNM1206H6810FBTF CAD Models
PNM1206H6810FBTF Part Data Attributes
|
PNM1206H6810FBTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM1206H6810FBTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 681ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PNM1206H6810FBTF
This table gives cross-reference parts and alternative options found for PNM1206H6810FBTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM1206H6810FBTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1206H6810FBT0 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 681 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PNM1206H6810FBTF vs PTN1206H6810FBT0 |
P-1206H6810FBTS | Fixed Resistor, Thin Film, 0.4W, 681ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206H6810FBTF vs P-1206H6810FBTS |
PTN1206H6810FBT5 | Fixed Resistor, Thin Film, 0.4W, 681ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | PNM1206H6810FBTF vs PTN1206H6810FBT5 |
PTN1206H6810FBT1 | Fixed Resistor, Thin Film, 0.4W, 681ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | PNM1206H6810FBTF vs PTN1206H6810FBT1 |
PNM1206H6810FBT3 | Fixed Resistor, Thin Film, 0.4W, 681ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206H6810FBTF vs PNM1206H6810FBT3 |
PTN1206H6810FST1 | Fixed Resistor, Thin Film, 0.4W, 681ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | PNM1206H6810FBTF vs PTN1206H6810FST1 |
P-1206H6810FST1 | Fixed Resistor, Thin Film, 0.4W, 681ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206H6810FBTF vs P-1206H6810FST1 |
PTN1206H6810FBBS | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 681 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PNM1206H6810FBTF vs PTN1206H6810FBBS |