Part Details for PNM1206H2913BBBS by Vishay Intertechnologies
Overview of PNM1206H2913BBBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PNM1206H2913BBBS
PNM1206H2913BBBS CAD Models
PNM1206H2913BBBS Part Data Attributes
|
PNM1206H2913BBBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM1206H2913BBBS
Vishay Intertechnologies
Res,SMT,Thin Film,291K Ohms,200WV,.1% +/-Tol,-50,50ppm TC,1206 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 291000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PNM1206H2913BBBS
This table gives cross-reference parts and alternative options found for PNM1206H2913BBBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM1206H2913BBBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-1206H2913AGT0 | Fixed Resistor, Thin Film, 0.4W, 291000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206H2913BBBS vs P-1206H2913AGT0 |
PTN1206H2913BST1 | Fixed Resistor, Thin Film, 0.4W, 291000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | Vishay Intertechnologies | PNM1206H2913BBBS vs PTN1206H2913BST1 |
P-1206H2913ABWI | Fixed Resistor, Thin Film, 0.4W, 291000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206H2913BBBS vs P-1206H2913ABWI |
PTN1206H2913BST0 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 50 ppm, 291000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM1206H2913BBBS vs PTN1206H2913BST0 |
P-1206H2913AGTF | Fixed Resistor, Thin Film, 0.4W, 291000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206H2913BBBS vs P-1206H2913AGTF |
P-1206H2913ABWS | Fixed Resistor, Thin Film, 0.4W, 291000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206H2913BBBS vs P-1206H2913ABWS |
PNM1206H2913BST1 | Fixed Resistor, Thin Film, 0.4W, 291000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | Vishay Intertechnologies | PNM1206H2913BBBS vs PNM1206H2913BST1 |