PNM1206E1741BBT3
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.4W, 1740ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206

Overview of PNM1206E1741BBT3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PNM1206E1741BBT3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PNM1206E1741BBT3 by Vishay Intertechnologies

PNM1206E1741BBT3
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE, NON INDUCTIVE, PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
3.2004 mm
Package Style
SMT
Package Width
1.6002 mm
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
1740 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. PNM1206E1741BBT3
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 1740ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206
    VS

Alternate Parts for PNM1206E1741BBT3

This table gives cross-reference parts and alternative options found for PNM1206E1741BBT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM1206E1741BBT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTN1206E1741BBT0 RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1740 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film PNM1206E1741BBT3 vs PTN1206E1741BBT0
P-1206E1741BGW0 Fixed Resistor, Thin Film, 0.4W, 1740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PNM1206E1741BBT3 vs P-1206E1741BGW0
PTN1206E1741BBT5 RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1740 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film PNM1206E1741BBT3 vs PTN1206E1741BBT5
P-1206E1741BBWS RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1740 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film PNM1206E1741BBT3 vs P-1206E1741BBWS
PTN1206E1741BST1 Fixed Resistor, Thin Film, 0.4W, 1740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PNM1206E1741BBT3 vs PTN1206E1741BST1
PTN1206E1741BBT5 Fixed Resistor, Thin Film, 0.4W, 1740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PNM1206E1741BBT3 vs PTN1206E1741BBT5
PTN1206E1741ABWS Fixed Resistor, Thin Film, 0.4W, 1740ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Vishay Intertechnologies PNM1206E1741BBT3 vs PTN1206E1741ABWS
P-1206E1741AST1 Fixed Resistor, Thin Film, 0.4W, 1740ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies PNM1206E1741BBT3 vs P-1206E1741AST1
PTN1206E1741BST1 RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1740 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Thin Film PNM1206E1741BBT3 vs PTN1206E1741BST1
PTN1206E1741BBTF RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1740 ohm, SURFACE MOUNT, 1206, CHIP Vishay Thin Film PNM1206E1741BBT3 vs PTN1206E1741BBTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PNM1206E1741BBT3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PNM1206E1741BBT3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PNM1206E1741BBT3 would you like to use for your alert(s)?
  • Please alert me when PNM1206E1741BBT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PNM1206E1741BBT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PNM1206E1741BBT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PNM1206E1741BBT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PNM1206E1741BBT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PNM1206E1741BBT3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: