Part Details for PNM1206E1211BBBS by Vishay Intertechnologies
Overview of PNM1206E1211BBBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM1206E1211BBBS
PNM1206E1211BBBS CAD Models
PNM1206E1211BBBS Part Data Attributes
|
PNM1206E1211BBBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM1206E1211BBBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1210ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PNM1206E1211BBBS
This table gives cross-reference parts and alternative options found for PNM1206E1211BBBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM1206E1211BBBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN1206E1211BBT0 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1210 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PNM1206E1211BBBS vs PTN1206E1211BBT0 |
PTN1206E1211BBT0 | Fixed Resistor, Thin Film, 0.4W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206E1211BBBS vs PTN1206E1211BBT0 |
PTN1206E1211BBT5 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1210 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PNM1206E1211BBBS vs PTN1206E1211BBT5 |
P-1206E1211BBT3 | Fixed Resistor, Thin Film, 0.4W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206E1211BBBS vs P-1206E1211BBT3 |
P-1206E1211AGT3 | Fixed Resistor, Thin Film, 0.4W, 1210ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206E1211BBBS vs P-1206E1211AGT3 |
PTN1206E1211BBT5 | Fixed Resistor, Thin Film, 0.4W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206E1211BBBS vs PTN1206E1211BBT5 |
PNM1206E1211BST5 | Fixed Resistor, Thin Film, 0.4W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206E1211BBBS vs PNM1206E1211BST5 |
PTN1206E1211BBT1 | Fixed Resistor, Thin Film, 0.4W, 1210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PNM1206E1211BBBS vs PTN1206E1211BBT1 |
PTN1206E1211BST1 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1210 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM1206E1211BBBS vs PTN1206E1211BST1 |
PTN1206E1211BBT1 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 1210 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PNM1206E1211BBBS vs PTN1206E1211BBT1 |