Part Details for PNM1010E3202BBWS by Vishay Intertechnologies
Overview of PNM1010E3202BBWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM1010E3202BBWS
PNM1010E3202BBWS CAD Models
PNM1010E3202BBWS Part Data Attributes
|
PNM1010E3202BBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM1010E3202BBWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 32000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1110
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 32000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for PNM1010E3202BBWS
This table gives cross-reference parts and alternative options found for PNM1010E3202BBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM1010E3202BBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PNM1010E3202BSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 32000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1110 | PNM1010E3202BBWS vs PNM1010E3202BSBS |
P-1010E3202BSWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 32000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | PNM1010E3202BBWS vs P-1010E3202BSWS |
P-1010E3202BGWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 32000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | PNM1010E3202BBWS vs P-1010E3202BGWI |
PTN1010E3202BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 32000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, | PNM1010E3202BBWS vs PTN1010E3202BBT1 |
P-1010E3202ASTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 32000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | PNM1010E3202BBWS vs P-1010E3202ASTF |
PTN1010E3202BSWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 25 ppm, 32000 ohm, SURFACE MOUNT, 1010, CHIP, ROHS COMPLIANT | PNM1010E3202BBWS vs PTN1010E3202BSWS |
PTN1010E3202BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 32000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, | PNM1010E3202BBWS vs PTN1010E3202BST1 |
PTN1010E3202AGT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 32000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1110, | PNM1010E3202BBWS vs PTN1010E3202AGT1 |
PTN1010E3202BSW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 32000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | PNM1010E3202BBWS vs PTN1010E3202BSW0 |