PNM1005H3702BBBS
Vishay Intertechnologies
Description: Res,SMT,Thin Film,37K Ohms,100WV,.1% +/-Tol,-50,50ppm TC,1105 Case

Overview of PNM1005H3702BBBS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PNM1005H3702BBBS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PNM1005H3702BBBS by Vishay Intertechnologies

PNM1005H3702BBBS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1005
Reach Compliance Code
compliant
Additional Feature
LASER TRIMMABLE, NON INDUCTIVE, PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
2.667 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
37000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1005
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. PNM1005H3702BBBS
    Vishay Intertechnologies
    Res,SMT,Thin Film,37K Ohms,100WV,.1% +/-Tol,-50,50ppm TC,1105 Case
    VS

Alternate Parts for PNM1005H3702BBBS

This table gives cross-reference parts and alternative options found for PNM1005H3702BBBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM1005H3702BBBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PNM1005H3702BST0 Fixed Resistor, Thin Film, 0.25W, 37000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1105 Vishay Intertechnologies PNM1005H3702BBBS vs PNM1005H3702BST0
PNM1005H3702BST3 Fixed Resistor, Thin Film, 0.25W, 37000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1105 Vishay Intertechnologies PNM1005H3702BBBS vs PNM1005H3702BST3
PTN1005H3702BBW0 Fixed Resistor, Thin Film, 0.25W, 37000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies PNM1005H3702BBBS vs PTN1005H3702BBW0
PTN1005H3702BBT1 Fixed Resistor, Thin Film, 0.25W, 37000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies PNM1005H3702BBBS vs PTN1005H3702BBT1
PTN1005H3702BBBS Fixed Resistor, Thin Film, 0.25W, 37000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies PNM1005H3702BBBS vs PTN1005H3702BBBS
P-1005H3702BBW0 Fixed Resistor, Thin Film, 0.25W, 37000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies PNM1005H3702BBBS vs P-1005H3702BBW0
PTN1005H3702BBT1 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 50 ppm, 37000 ohm, SURFACE MOUNT, 1005, CHIP Vishay Thin Film PNM1005H3702BBBS vs PTN1005H3702BBT1
PTN1005H3702AGT1 Fixed Resistor, Thin Film, 0.25W, 37000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 1105, Vishay Intertechnologies PNM1005H3702BBBS vs PTN1005H3702AGT1
P-1005H3702BGWI Fixed Resistor, Thin Film, 0.25W, 37000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies PNM1005H3702BBBS vs P-1005H3702BGWI
P-1005H3702BGTS RESISTOR, THIN FILM, 0.25 W, 0.1 %, 50 ppm, 37000 ohm, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT Vishay Thin Film PNM1005H3702BBBS vs P-1005H3702BGTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PNM1005H3702BBBS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PNM1005H3702BBBS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PNM1005H3702BBBS would you like to use for your alert(s)?
  • Please alert me when PNM1005H3702BBBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PNM1005H3702BBBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PNM1005H3702BBBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PNM1005H3702BBBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PNM1005H3702BBBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PNM1005H3702BBBS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: