Part Details for PNM1005H1003BSTS by Vishay Intertechnologies
Overview of PNM1005H1003BSTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM1005H1003BSTS
PNM1005H1003BSTS CAD Models
PNM1005H1003BSTS Part Data Attributes
|
PNM1005H1003BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM1005H1003BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PNM1005H1003BSTS
This table gives cross-reference parts and alternative options found for PNM1005H1003BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM1005H1003BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTN1005H1003BBT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 50 ppm, 100000 ohm, SURFACE MOUNT, 1005, CHIP | PNM1005H1003BSTS vs PTN1005H1003BBT1 |
PTN1005H1003BBBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | PNM1005H1003BSTS vs PTN1005H1003BBBS |
PTN1005H1003BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | PNM1005H1003BSTS vs PTN1005H1003BST1 |
P-1005H1003BBWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | PNM1005H1003BSTS vs P-1005H1003BBWS |
P-1005H1003BGBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 50 ppm, 100000 ohm, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | PNM1005H1003BSTS vs P-1005H1003BGBS |
P-1005H1003ASTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | PNM1005H1003BSTS vs P-1005H1003ASTP |
PTN1005H1003BBTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | PNM1005H1003BSTS vs PTN1005H1003BBTF |
P-1005H1003BGTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 50 ppm, 100000 ohm, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | PNM1005H1003BSTS vs P-1005H1003BGTS |
PTN1005H1003BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | PNM1005H1003BSTS vs PTN1005H1003BBT1 |
PTN1005H1003BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 100000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1005, CHIP | PNM1005H1003BSTS vs PTN1005H1003BBT5 |