-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNM0805-20KBTR-ND
|
DigiKey | RES SMD 20K OHM 0.1% 1/5W 0805 Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PNM0805E2002BST5
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PNM0805E2002BST5
Vishay Thin Film
RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for PNM0805E2002BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0805E2002BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E2002BBTF | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E2002BST5 vs PTN0805E2002BBTF |
PTN0805E2002BSWS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM0805E2002BST5 vs PTN0805E2002BSWS |
PTN0805E2002BBT3 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PNM0805E2002BST5 vs PTN0805E2002BBT3 |
PTN0805E2002BBBS | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E2002BST5 vs PTN0805E2002BBBS |
PTN0805E2002BST5 | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | PNM0805E2002BST5 vs PTN0805E2002BST5 |
PNM0805E2002BBTS | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Vishay Intertechnologies | PNM0805E2002BST5 vs PNM0805E2002BBTS |
PTN0805E2002BGT3 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM0805E2002BST5 vs PTN0805E2002BGT3 |
PTN0805E2002BSTS | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | PNM0805E2002BST5 vs PTN0805E2002BSTS |
PTN0805E2002BSWS | Fixed Resistor, Thin Film, 0.2W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PNM0805E2002BST5 vs PTN0805E2002BSWS |
PTN0805E2002BBTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PNM0805E2002BST5 vs PTN0805E2002BBTS |