Part Details for PNM0505H1203DST0 by Vishay Intertechnologies
Overview of PNM0505H1203DST0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNM0505H1203DST0
PNM0505H1203DST0 CAD Models
PNM0505H1203DST0 Part Data Attributes
|
PNM0505H1203DST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0505H1203DST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 120000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0605
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0505 | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.397 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for PNM0505H1203DST0
This table gives cross-reference parts and alternative options found for PNM0505H1203DST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0505H1203DST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0505H1203DBTP | Fixed Resistor, Thin Film, 0.15W, 120000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | PNM0505H1203DST0 vs PTN0505H1203DBTP |
P-0505H1203DBTS | Fixed Resistor, Thin Film, 0.15W, 120000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | PNM0505H1203DST0 vs P-0505H1203DBTS |
P-0505H1203DSTS | Fixed Resistor, Thin Film, 0.15W, 120000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | PNM0505H1203DST0 vs P-0505H1203DSTS |