Datasheets
PNM0402E2611BBT5 by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.05W, 2610ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402

Part Details for PNM0402E2611BBT5 by Vishay Intertechnologies

Overview of PNM0402E2611BBT5 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PNM0402E2611BBT5

PNM0402E2611BBT5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PNM0402E2611BBT5 Part Data Attributes

PNM0402E2611BBT5 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PNM0402E2611BBT5 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.05W, 2610ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE, NON INDUCTIVE, PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.8382 mm
Package Length 1.0668 mm
Package Style SMT
Package Width 0.5588 mm
Packing Method TR
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 2610 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for PNM0402E2611BBT5

This table gives cross-reference parts and alternative options found for PNM0402E2611BBT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0402E2611BBT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P-0402E2611ABTS Fixed Resistor, Thin Film, 0.05W, 2610ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies PNM0402E2611BBT5 vs P-0402E2611ABTS
PTN0402E2611BSWS RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Vishay Thin Film PNM0402E2611BBT5 vs PTN0402E2611BSWS
P-0402E2611ABBS Fixed Resistor, Thin Film, 0.05W, 2610ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies PNM0402E2611BBT5 vs P-0402E2611ABBS
PTN0402E2611BGT1 RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Vishay Thin Film PNM0402E2611BBT5 vs PTN0402E2611BGT1
PTN0402E2611BST1 RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Vishay Thin Film PNM0402E2611BBT5 vs PTN0402E2611BST1
PTN0402E2611BST1 Fixed Resistor, Thin Film, 0.05W, 2610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies PNM0402E2611BBT5 vs PTN0402E2611BST1
PTN0402E2611BBT1 RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 2610 ohm, SURFACE MOUNT, 0402, CHIP Vishay Thin Film PNM0402E2611BBT5 vs PTN0402E2611BBT1
PTN0402E2611ASTS Fixed Resistor, Thin Film, 0.05W, 2610ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, Vishay Intertechnologies PNM0402E2611BBT5 vs PTN0402E2611ASTS
PTN0402E2611BBT1 Fixed Resistor, Thin Film, 0.05W, 2610ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies PNM0402E2611BBT5 vs PTN0402E2611BBT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PNM0402E2611BBT5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PNM0402E2611BBT5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PNM0402E2611BBT5 would you like to use for your alert(s)?
  • Please alert me when PNM0402E2611BBT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PNM0402E2611BBT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PNM0402E2611BBT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PNM0402E2611BBT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PNM0402E2611BBT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PNM0402E2611BBT5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: