Part Details for PNF10-8F-2K by Panduit Corp
Overview of PNF10-8F-2K by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for PNF10-8F-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H2962
|
Newark | Fork Terminal, Nylon Insulated, Funnel Entry With Metal Insulation Grip Sleeve. Wire Range Of #12-10 Awg And #8 Stud Size. Rohs Compliant: Yes |Panduit PNF10-8F-2K RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$1,183.0600 / $1,357.7400 | Buy Now |
DISTI #
298-PNF10-8F-2KCT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4135 In Stock |
|
$0.6231 / $0.8600 | Buy Now |
DISTI #
PNF10-8F-2K
|
Avnet Americas | Fork Terminal 10-12AWG 25.91mm 9.4mm Tin Strip - Tape and Reel (Alt: PNF10-8F-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
644-PNF10-8F-2K
|
Mouser Electronics | Terminals Fork Term funnel entry NYL insul RoHS: Compliant | 0 |
|
$0.5510 / $0.8600 | Order Now |
DISTI #
PANPNF10-8F-2K
|
Heilind Electronics | Fork Terminal, funnel entry, nylon insul | Americas - 0 in Stock1500 On Order |
|
$0.3359 / $0.3522 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 25.91mm 9.4mm Tin Strip RoHS: Compliant |
2000 In Stock |
|
$0.4721 / $0.4866 | Buy Now |
DISTI #
83598383
|
Verical | Fork Terminal 10-12AWG Copper Yellow 25.91mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2407 | Americas - 2000 |
|
$0.6137 / $0.6326 | Buy Now |
DISTI #
000000000000630621
|
Sager | Terminals Fork Term funnel entry NYL insul Min Qty: 2000 | 0 |
|
$0.3002 / $0.3156 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG 25.91mm 9.4mm Tin Strip RoHS: Compliant |
2000 In Stock |
|
$0.4721 / $0.4866 | Buy Now |
Part Details for PNF10-8F-2K
PNF10-8F-2K CAD Models
PNF10-8F-2K Part Data Attributes
|
PNF10-8F-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PNF10-8F-2K
Panduit Corp
Fork Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |