PND630S39J
Mylar Electronics Co Ltd
Description: Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.039uF, 9475,

Overview of PND630S39J by Mylar Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PND630S39J by Mylar Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PND630S39J by Mylar Electronics Co Ltd

PND630S39J
Mylar Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MYLAR ELECTRONICS CO LTD
Package Description
, 9475
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9.5 mm
Length
24 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Series
PND(630V)
Size Code
9475
Terminal Pitch
20 mm
Width
19 mm
Want to compare parts?
  1. PND630S39J
    Mylar Electronics Co Ltd
    Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.039uF, 9475,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PND630S39J by Mylar Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PND630S39J by Mylar Electronics Co Ltd

Select Manufacturer
Which Manufacturer of PND630S39J would you like to use for your alert(s)?
  • Please alert me when PND630S39J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PND630S39J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PND630S39J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PND630S39J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PND630S39J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PND630S39J by Mylar Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: