Part Details for PND630D39M by Mylar Electronics Co Ltd
Overview of PND630D39M by Mylar Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PND630D39M
PND630D39M CAD Models
PND630D39M Part Data Attributes
|
PND630D39M
Mylar Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PND630D39M
Mylar Electronics Co Ltd
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.0039uF, 5155,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYLAR ELECTRONICS CO LTD | |
Package Description | , 5155 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PND(630V) | |
Size Code | 5155 | |
Terminal Pitch | 10 mm | |
Width | 14 mm |