Datasheets
PN9400 by: Spectrum Control

Wide Band Low Power Amplifier, 5MHz Min, 400MHz Max, SM11

Part Details for PN9400 by Spectrum Control

Overview of PN9400 by Spectrum Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Part Details for PN9400

PN9400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PN9400 Part Data Attributes

PN9400 Spectrum Control
Buy Now Datasheet
Compare Parts:
PN9400 Spectrum Control Wide Band Low Power Amplifier, 5MHz Min, 400MHz Max, SM11
Part Life Cycle Code Active
Ihs Manufacturer API TECHNOLOGIES CORP
Package Description SM11
Reach Compliance Code compliant
Additional Feature I/P POWER-MAX (PEAK)=27DBM
Construction COMPONENT
Gain 13 dB
Input Power-Max (CW) 13 dBm
Operating Frequency-Max 400 MHz
Operating Frequency-Min 5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PN9400 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PN9400 by Spectrum Control

Select Manufacturer
Which Manufacturer of PN9400 would you like to use for your alert(s)?
  • Please alert me when PN9400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PN9400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PN9400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PN9400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PN9400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PN9400 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: