Part Details for PN7611 by Panasonic Electronic Components
Overview of PN7611 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN7611
PN7611 CAD Models
PN7611 Part Data Attributes
|
PN7611
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN7611
Panasonic Electronic Components
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |