Part Details for PN5331B3HN/C270:55 by NXP Semiconductors
Overview of PN5331B3HN/C270:55 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Price & Stock for PN5331B3HN/C270:55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9410
|
Newark | Usb Nfc Integrated Solution/Tray Rohs Compliant: Yes |Nxp PN5331B3HN/C270:55 Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 | Buy Now |
Part Details for PN5331B3HN/C270:55
PN5331B3HN/C270:55 CAD Models
PN5331B3HN/C270:55 Part Data Attributes
|
PN5331B3HN/C270:55
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5331B3HN/C270:55
NXP Semiconductors
PN5331B3HN - USB NFC integrated solution QFN 40-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |