Part Details for PN5120A0HN/C2,551 by NXP Semiconductors
Overview of PN5120A0HN/C2,551 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for PN5120A0HN/C2,551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8874
|
Newark | Rfid, Read/Write, 13.56Mhz, Hvqfn-40, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Read, Write, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hvqfn, No. Of Pins:40Pins, Supply Voltage Min:2.5V, Product Range:- Rohs Compliant: Yes |Nxp PN5120A0HN/C2,551 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $4.8100 | Buy Now |
DISTI #
2156-PN5120A0HN/C2,551-ND
|
DigiKey | PN5120A0HN/C2 - Full NFC Fronten Min Qty: 53 Container: Bulk MARKETPLACE PRODUCT |
2420 In Stock |
|
$5.7200 | Buy Now |
DISTI #
568-13919-ND
|
DigiKey | IC RFID RDR/TRAN 13.56MZ 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
337 In Stock |
|
$6.3828 / $10.8700 | Buy Now |
DISTI #
PN5120A0HN/C2,551
|
Avnet Americas | Transmission Module 1TX 1RX 10Mbps 40-Pin HVQFN EP Tray - Trays (Alt: PN5120A0HN/C2,551) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.7916 / $5.2668 | Buy Now |
DISTI #
771-PN5120A0HN/C2551
|
Mouser Electronics | NFC/RFID Tags & Transponders PN512 TRANSMISSION MODULE RoHS: Compliant | 499 |
|
$4.9400 / $9.5100 | Buy Now |
|
Future Electronics | PN512 Series 27.12 MHz 3.6 V Read/Write Surface Mount RFID - HVQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.8600 | Buy Now |
|
Rochester Electronics | PN5120A0HN/C2 - Full NFC Frontend RoHS: Compliant Status: Active Min Qty: 1 | 2420 |
|
$4.6800 / $5.5000 | Buy Now |
DISTI #
PN5120A0HN/C2,551
|
Avnet Silica | Transmission Module 1TX 1RX 10Mbps 40-Pin HVQFN EP Tray (Alt: PN5120A0HN/C2,551) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PN5120A0HN/C2,551
|
EBV Elektronik | Transmission Module 1TX 1RX 10Mbps 40-Pin HVQFN EP Tray (Alt: PN5120A0HN/C2,551) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PN5120A0HN/C2,551
PN5120A0HN/C2,551 CAD Models
PN5120A0HN/C2,551 Part Data Attributes
|
PN5120A0HN/C2,551
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PN5120A0HN/C2,551
NXP Semiconductors
PN512 - Full NFC Forum-compliant frontend QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |