Part Details for PN4860 by Texas Instruments
Overview of PN4860 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN4860
PN4860 CAD Models
PN4860 Part Data Attributes
|
PN4860
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PN4860
Texas Instruments
N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 40 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PN4860
This table gives cross-reference parts and alternative options found for PN4860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN4860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ND2410L-1 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 0.18A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA | PN4860 vs ND2410L-1 |
2N7007P018 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.065A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | PN4860 vs 2N7007P018 |
2N7002 | TDK Micronas GmbH | Check for Price | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | PN4860 vs 2N7002 |
TP0606N6 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.65A I(D), 60V, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, DIP-14 | PN4860 vs TP0606N6 |
BSN205 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, PLASTIC, SC-43, 3 PIN, FET General Purpose Small Signal | PN4860 vs BSN205 |
2N7008P014 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | PN4860 vs 2N7008P014 |
2N6659 | Supertex Inc | Check for Price | Small Signal Field-Effect Transistor, 1.4A I(D), 35V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | PN4860 vs 2N6659 |
ZVN4306ASTOA | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | PN4860 vs ZVN4306ASTOA |
BST120-T | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | PN4860 vs BST120-T |
2N5639RLRA | onsemi | Check for Price | JFET Chopper Transistors, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | PN4860 vs 2N5639RLRA |