Datasheets
PN4258/D11Z-18 by: Texas Instruments

Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3

Part Details for PN4258/D11Z-18 by Texas Instruments

Overview of PN4258/D11Z-18 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for PN4258/D11Z-18

PN4258/D11Z-18 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PN4258/D11Z-18 Part Data Attributes

PN4258/D11Z-18 Texas Instruments
Buy Now Datasheet
Compare Parts:
PN4258/D11Z-18 Texas Instruments Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown
ECCN Code EAR99
Collector-Base Capacitance-Max 3 pF
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 700 MHz
Turn-off Time-Max (toff) 20 ns
Turn-on Time-Max (ton) 15 ns
VCEsat-Max 0.5 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PN4258/D11Z-18 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PN4258/D11Z-18 by Texas Instruments

Select Manufacturer
Which Manufacturer of PN4258/D11Z-18 would you like to use for your alert(s)?
  • Please alert me when PN4258/D11Z-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PN4258/D11Z-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PN4258/D11Z-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PN4258/D11Z-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PN4258/D11Z-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PN4258/D11Z-18 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: