Part Details for PN4143/D29Z by Texas Instruments
Overview of PN4143/D29Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PN4143/D29Z
PN4143/D29Z CAD Models
PN4143/D29Z Part Data Attributes
|
PN4143/D29Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PN4143/D29Z
Texas Instruments
500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for PN4143/D29Z
This table gives cross-reference parts and alternative options found for PN4143/D29Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN4143/D29Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN4143/D28Z | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN4143/D29Z vs PN4143/D28Z |
PN2907/D28Z | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN4143/D29Z vs PN2907/D28Z |
KTA1021 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92M, 3 PIN | KEC | PN4143/D29Z vs KTA1021 |
PN2907/D10Z | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN4143/D29Z vs PN2907/D10Z |
PN2907/D81Z | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN4143/D29Z vs PN2907/D81Z |
PN2907/D11Z | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN4143/D29Z vs PN2907/D11Z |
PN4143/D81Z | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN4143/D29Z vs PN4143/D81Z |
PN4143/D89Z | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN4143/D29Z vs PN4143/D89Z |
PN4143/D11Z | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN4143/D29Z vs PN4143/D11Z |
PN4143/D10Z | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | PN4143/D29Z vs PN4143/D10Z |