Part Details for PN3608 by Panasonic Electronic Components
Overview of PN3608 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for PN3608
PN3608 CAD Models
PN3608 Part Data Attributes:
|
PN3608
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN3608
Panasonic Electronic Components
PIN Photodiode, FLAT PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | FLAT PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Dark Current-Max | 2 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0012 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 900 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Shape | RECTANGULAR |