Part Details for PN18-4RN-C by Panduit Corp
Overview of PN18-4RN-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN187DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN187DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN18-4RN-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4746
|
Newark | Terminal, Ring Tongue, #4, 18Awg, Red, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:-, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-4RN-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.1900 / $1.4400 | Buy Now |
DISTI #
298-15491-ND
|
DigiKey | CONN RING CIRC 18-22AWG #4 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
47 In Stock |
|
$1.1714 / $1.4200 | Buy Now |
DISTI #
13AC4746
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 18.8mm 5.6mm Tin - Bulk (Alt: 13AC4746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
RFQ | |
DISTI #
PN18-4RN-C
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 18.8mm 5.6mm Tin - Bulk (Alt: PN18-4RN-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.2400 | Buy Now |
DISTI #
644-PN18-4RN-C
|
Mouser Electronics | Terminals RING TERMINAL NYLON INSULATED RoHS: Compliant | 85 |
|
$1.1300 / $1.4200 | Buy Now |
DISTI #
71947887
|
RS | Ring Terminal, 22-18 AWG, #4 stud size, narrow tongue, nylon insulated | Panduit PN18-4RN-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.4300 | RFQ |
DISTI #
PANPN18-4RN-C
|
Heilind Electronics | RING TERMINAL, NARROW TONGUE, NYLON INSU | Americas - 0 in Stock |
|
$1.0983 / $1.4058 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, #4 stud size, narrow tongue, nylon insulated, standard package. RoHS: Compliant |
412 In Stock |
|
$1.2100 / $1.5000 | Buy Now |
DISTI #
62827965
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 18.8mm Tin Bottle RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2230 | Americas - 400 |
|
$1.5730 / $1.9500 | Buy Now |
DISTI #
000000000000047857
|
Sager | Terminals RING TERMINAL NYLON INSULATED Min Qty: 100 | 0 |
|
$0.8572 / $1.0800 | Buy Now |
Part Details for PN18-4RN-C
PN18-4RN-C CAD Models
PN18-4RN-C Part Data Attributes
|
PN18-4RN-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-4RN-C
Panduit Corp
Ring Terminal, 1.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |