There are no models available for this part yet.
Overview of PN18-10F-3K by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN187DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN187DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN18-10F-3K by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H3136
|
Newark | Fork Terminal, Nylon Insulated With Metal Insulation Grip Sleeve. Wire Range Of #22-18 Awg And #10 Stud Size. Rohs Compliant: Yes |Panduit PN18-10F-3K RoHS: Compliant Min Qty: 2 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$1,119.7400 / $1,285.0700 | Buy Now | |
DISTI #
PN18-10F-3K-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #10 RED Min Qty: 6000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4048 | Buy Now | |
DISTI #
PN18-10F-3K
|
Avnet Americas | Fork Terminal 18-22AWG 21.8mm 8.9mm Tin Strip on Reel - Tape and Reel (Alt: PN18-10F-3K) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$293.0600 | Buy Now | |
DISTI #
644-PN18-10F-3K
|
Mouser Electronics | Terminals Fork Term NYL insuld 22 - 18 RoHS: Compliant | 0 |
|
$0.3920 / $0.3960 | Order Now | |
DISTI #
PANPN18-10F-3K
|
Heilind Electronics | Fork Terminal, nylon 22 - 18 insulated, | Americas - 0 in Stock |
|
$0.2120 / $0.2187 | Buy Now | |
Onlinecomponents.com | Fork Terminal 18-22AWG 21.8mm 8.9mm Tin Strip on Reel RoHS: Compliant | Alternative Product Available |
|
$0.2930 / $0.3420 | Buy Now | ||
DISTI #
PN18-10F-3K
|
TTI | Terminals Fork Term NYL insuld 22 - 18 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3850 | Buy Now | |
DISTI #
000000000000630538
|
Sager | Terminals Fork Term NYL insuld 22 - 18 Min Qty: 6000 | 0 |
|
$0.1894 / $0.1917 | Buy Now | |
Master Electronics | Fork Terminal 18-22AWG 21.8mm 8.9mm Tin Strip on Reel RoHS: Compliant | Alternative Product Available |
|
$0.2930 / $0.3420 | Buy Now |
CAD Models for PN18-10F-3K by Panduit Corp
Part Data Attributes for PN18-10F-3K by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Gauge
|
18 AWG
|
Alternate Parts for PN18-10F-3K
This table gives cross-reference parts and alternative options found for PN18-10F-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN18-10F-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN18-10F-C | Fork Terminal | Panduit Corp | PN18-10F-3K vs PN18-10F-C |
Related Parts for PN18-10F-3K
-
PV18-10FB-3KTerminals and Terminal Blocks
-
1-927766-1Assembly Items
-
C3216X7R1H475KTFixed Capacitors
-
FFPF10F150STURectifier Diodes
-
HDP26-18-21SN-L017Other Circular Connectors
-
2TL62-7Toggle Switches
-
LFEC6E-3F256IField Programmable Gate Arrays
-
DRV103HPeripheral Drivers
-
ADS1201UAnalog to Digital Converters