Part Details for PN107F by Panasonic Electronic Components
Overview of PN107F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PN107F
PN107F CAD Models
PN107F Part Data Attributes
|
PN107F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN107F
Panasonic Electronic Components
Photo Transistor, 900nm, 0.03A I(C), ROHS COMPLIANT, TO-18, MTGFR102-001, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, TO-18, MTGFR102-001, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 2000 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.4 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 900 nm | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000005 s | |
Shape | ROUND | |
Size | 4.6 mm | |
Surface Mount | NO |