Part Details for PN107F/108F by Panasonic Electronic Components
Overview of PN107F/108F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28108FBZ-T7 | Renesas Electronics Corporation | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers | |
ISL28108FBZ-T7A | Renesas Electronics Corporation | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers | |
ISL28108FRTZ-T7 | Renesas Electronics Corporation | 40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers |
Part Details for PN107F/108F
PN107F/108F CAD Models
PN107F/108F Part Data Attributes
|
PN107F/108F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN107F/108F
Panasonic Electronic Components
Photo Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 2000 nA | |
Light Current-Nom | 0.4 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Shape | ROUND |