Part Details for PMX5DMS40.0000MHZ by MtronPTI
Overview of PMX5DMS40.0000MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMX5DMS40.0000MHZ
PMX5DMS40.0000MHZ CAD Models
PMX5DMS40.0000MHZ Part Data Attributes
|
PMX5DMS40.0000MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
PMX5DMS40.0000MHZ
MtronPTI
Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PMX5DMS40.0000MHZ
This table gives cross-reference parts and alternative options found for PMX5DMS40.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMX5DMS40.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMX4DMS40.0000MHZ | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 | MtronPTI | PMX5DMS40.0000MHZ vs PMX4DMS40.0000MHZ |
PMX3DMS40.0000MHZ | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 | MtronPTI | PMX5DMS40.0000MHZ vs PMX3DMS40.0000MHZ |
PMX6DMS40.0000MHZ | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 | MtronPTI | PMX5DMS40.0000MHZ vs PMX6DMS40.0000MHZ |