PMX3MP16.0000MHZ
MtronPTI
Description: Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2

Overview of PMX3MP16.0000MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PMX3MP16.0000MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMX3MP16.0000MHZ by MtronPTI

PMX3MP16.0000MHZ
MtronPTI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Package Description
ROHS COMPLIANT, MINIATURE PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Additional Feature
AT-CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
JESD-609 Code
e4
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Physical Dimension
L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch)
Series Resistance
30 Ω
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. PMX3MP16.0000MHZ
    MtronPTI
    Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2
    VS

Alternate Parts for PMX3MP16.0000MHZ

This table gives cross-reference parts and alternative options found for PMX3MP16.0000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMX3MP16.0000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMX5MP16.0000MHZ Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 MtronPTI PMX3MP16.0000MHZ vs PMX5MP16.0000MHZ
PMX4MP16.0000MHZ Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 MtronPTI PMX3MP16.0000MHZ vs PMX4MP16.0000MHZ
PMX6MP16.0000MHZ Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 MtronPTI PMX3MP16.0000MHZ vs PMX6MP16.0000MHZ
Part Number Description Manufacturer Compare
PMX4MP16.0000MHZ Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 MtronPTI PMX3MP16.0000MHZ vs PMX4MP16.0000MHZ
PMX5MP16.0000MHZ Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 MtronPTI PMX3MP16.0000MHZ vs PMX5MP16.0000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMX3MP16.0000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMX3MP16.0000MHZ by MtronPTI

  • Please alert me when PMX3MP16.0000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMX3MP16.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMX3MP16.0000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMX3MP16.0000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMX3MP16.0000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMX3MP16.0000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: