Part Details for PMX-9801-2-B by Fujikura Ltd
Overview of PMX-9801-2-B by Fujikura Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for PMX-9801-2-B
PMX-9801-2-B CAD Models
PMX-9801-2-B Part Data Attributes:
|
PMX-9801-2-B
Fujikura Ltd
Buy Now
Datasheet
|
Compare Parts:
PMX-9801-2-B
Fujikura Ltd
Circulator, 975nm Min, 985nm Max, 2X2 Port,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUJIKURA LTD | |
Reach Compliance Code | unknown | |
Body Height | 70 mm | |
Body Length or Diameter | 4 mm | |
Communication Standard | GR-1209, GR-1221 | |
Fiber Optic Device Type | CIRCULATOR | |
Fiber Type | PMF | |
Insertion Loss-Max | 0.8 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 985 nm | |
Operating Wavelength-Min | 975 nm | |
Operating Wavelength-Nom | 980 nm | |
Optical Input Power-Max | 1000 mW | |
Port Configuration | 2X2 | |
Return Loss-Min | 40 dB |