-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV65XP - 20 V, single P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2519
|
Newark | Mosfet, P-Ch, -20V,-4.3A, Sot-23, Transistor Polarity:P Channel, Continuous Drain Current Id:-4.3A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.058Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-650Mv, Power Rohs Compliant: Yes |Nexperia PMV65XP,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0940 / $0.1070 | Buy Now |
DISTI #
34R4595
|
Newark | Mosfet, P-Ch, -20V, -4.3A, To-236Ab, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:4.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:650Mv Rohs Compliant: Yes |Nexperia PMV65XP,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2493 |
|
$0.1280 / $0.4470 | Buy Now |
DISTI #
1727-3124-1-ND
|
DigiKey | MOSFET P-CH 20V 2.8A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
242707 In Stock |
|
$0.0654 / $0.3300 | Buy Now |
DISTI #
PMV65XP,215
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 4.3 A, 74 Milliohms, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMV65XP,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0773 | Buy Now |
DISTI #
PMV65XP,215
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 4.3 A, 74 Milliohms, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMV65XP,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 6000 Partner Stock |
|
RFQ | |
DISTI #
PMV65XP,215
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 4.3 A, 74 Milliohms, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMV65XP,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PMV65XP-T/R
|
Mouser Electronics | MOSFETs PMV65XP/SOT23/TO-236AB RoHS: Compliant | 59377 |
|
$0.0540 / $0.4400 | Buy Now |
DISTI #
A03:0893_00017551
|
Arrow Electronics | Trans MOSFET P-CH 20V 2.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2415 | Asia - 78000 |
|
$0.0473 / $0.0684 | Buy Now |
DISTI #
V36:1790_06540582
|
Arrow Electronics | Trans MOSFET P-CH 20V 2.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2328 | Americas - 33000 |
|
$0.0473 / $0.0684 | Buy Now |
DISTI #
V72:2272_06540582
|
Arrow Electronics | Trans MOSFET P-CH 20V 2.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 817 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1833 Container: Cut Strips | Americas - 4608 |
|
$0.0691 / $0.1224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV65XP,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV65XP,215
Nexperia
PMV65XP - 20 V, single P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.9 A | |
Drain-source On Resistance-Max | 0.076 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV65XP,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV65XP,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3J317T | TRANSISTOR 3600 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-3S1A, TSM, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | PMV65XP,215 vs SSM3J317T |
DMG3415U-7 | Small Signal Field-Effect Transistor, 4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | PMV65XP,215 vs DMG3415U-7 |