Part Details for PMV6-4R-D by Panduit Corp
Overview of PMV6-4R-D by Panduit Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for PMV6-4R-D
PMV6-4R-D CAD Models
PMV6-4R-D Part Data Attributes
|
PMV6-4R-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PMV6-4R-D
Panduit Corp
Ring Terminal, 6mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for PMV6-4R-D
This table gives cross-reference parts and alternative options found for PMV6-4R-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV6-4R-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV10-8RB | Ring Terminal | Panduit Corp | PMV6-4R-D vs PV10-8RB |