-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMST6428; PMST6429 - NPN general purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3974
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PMST6428,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
1727-PMST6428,135CT-ND
|
DigiKey | TRANS NPN 50V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9990 In Stock |
|
$0.0244 / $0.2500 | Buy Now |
DISTI #
PMST6428,135
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST6428,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 / $0.0275 | Buy Now |
DISTI #
771-PMST6428135
|
Mouser Electronics | Bipolar Transistors - BJT PMST6428/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0240 / $0.0310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0248 | Buy Now |
DISTI #
PMST6428,135
|
Avnet Silica | Trans GP BJT NPN 50V 0.1A 3-Pin SC-70 T/R (Alt: PMST6428,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMST6428,135
|
EBV Elektronik | Trans GP BJT NPN 50V 0.1A 3-Pin SC-70 T/R (Alt: PMST6428,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMST6428,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMST6428,135
Nexperia
PMST6428; PMST6429 - NPN general purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for PMST6428,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST6428,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMST6428T/R | TRANSISTOR 200 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMST6428,135 vs PMST6428T/R |
PMST6428/T3 | Small Signal Bipolar Transistor | Nexperia | PMST6428,135 vs PMST6428/T3 |
PMST6428 | TRANSISTOR 200 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST6428,135 vs PMST6428 |
934030870115 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMST6428,135 vs 934030870115 |
934030870115 | Small Signal Bipolar Transistor | Nexperia | PMST6428,135 vs 934030870115 |
PMST6428,115 | PMST6428; PMST6429 - NPN general purpose transistors SC-70 3-Pin | NXP Semiconductors | PMST6428,135 vs PMST6428,115 |
PMST6428 | Small Signal Bipolar Transistor | Nexperia | PMST6428,135 vs PMST6428 |
PMST6428T/R | Small Signal Bipolar Transistor | Nexperia | PMST6428,135 vs PMST6428T/R |
PMST6428-T | TRANSISTOR 200 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-323, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST6428,135 vs PMST6428-T |
PMST6428-T | Small Signal Bipolar Transistor | Nexperia | PMST6428,135 vs PMST6428-T |