-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMST3906 - 40 V, 200 mA PNP switching transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4589
|
Newark | Bipolar (Bjt) Single Transistor, Switching, Pnp, -40 V, 250 Mhz, 200 Mw, -200 Ma, 100 Rohs Compliant: Yes |Nexperia PMST3906,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$0.0350 / $0.1770 | Buy Now |
DISTI #
93X4626
|
Newark | Bipolar (Bjt) Single Transistor, Switching, Pnp, -40 V, 250 Mhz, 200 Mw, -200 Ma, 100 Rohs Compliant: Yes |Nexperia PMST3906,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 / $0.0290 | Buy Now |
DISTI #
1727-5225-1-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10011 In Stock |
|
$0.0146 / $0.1600 | Buy Now |
DISTI #
PMST3906,115
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMST3906,115) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
771-PMST3906115
|
Mouser Electronics | Bipolar Transistors - BJT PMST3906/SOT323/SC-70 RoHS: Compliant | 9307 |
|
$0.0140 / $0.1600 | Buy Now |
|
Future Electronics | PMST3906 Series 40 V 200 mA Surface Mount PNP Switching Transistor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 6000Reel |
|
$0.0128 / $0.0148 | Buy Now |
|
Future Electronics | PMST3906 Series 40 V 200 mA Surface Mount PNP Switching Transistor - SC-70-3 RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0128 / $0.0148 | Buy Now |
|
Rochester Electronics | PMST3906 - Small Signal Bipolar Transistor, 0.2A, 40V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 114000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PMST3906,115
|
Avnet Asia | Trans GP BJT PNP 40V 0.2A 3-Pin SC-70 T/R (Alt: PMST3906,115) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0214 / $0.0239 | Buy Now |
DISTI #
PMST3906,115
|
Avnet Silica | Trans GP BJT PNP 40V 0.2A 3-Pin SC-70 T/R (Alt: PMST3906,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 60000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMST3906,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMST3906,115
Nexperia
PMST3906 - 40 V, 200 mA PNP switching transistor@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for PMST3906,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST3906,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMST3906/T3 | Small Signal Bipolar Transistor | Nexperia | PMST3906,115 vs PMST3906/T3 |
PMST3906/T3 | TRANSISTOR 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST3906,115 vs PMST3906/T3 |
934026930135 | Small Signal Bipolar Transistor | Nexperia | PMST3906,115 vs 934026930135 |
PMST3906,115 | PMST3906 - 40 V, 200 mA PNP switching transistor SC-70 3-Pin | NXP Semiconductors | PMST3906,115 vs PMST3906,115 |
934026930115 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMST3906,115 vs 934026930115 |
PMST3906T/R | TRANSISTOR 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST3906,115 vs PMST3906T/R |
PMST3906,135 | PMST3906 - 40 V, 200 mA PNP switching transistor SC-70 3-Pin | NXP Semiconductors | PMST3906,115 vs PMST3906,135 |
934026930135 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMST3906,115 vs 934026930135 |
PMST3906 | TRANSISTOR 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST3906,115 vs PMST3906 |
PMST3906 | Small Signal Bipolar Transistor | Nexperia | PMST3906,115 vs PMST3906 |