Part Details for PMSD-02-18-K-96.00-S by Samtec Inc
Overview of PMSD-02-18-K-96.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSD-02-18-K-96.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSD-02-18-K-96.00-S-ND
|
DigiKey | .165" POWER MATE DOUBLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9600 | Buy Now |
DISTI #
PMSD-02-18-K-96.00
|
Avnet Americas | Cable Assembly Discrete Wire 18AWG 2.44m 4 Position Discrete Wire Housing Receptacle - Bag (Alt: PMSD-02-18-K-96.00) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$3.9900 / $5.9600 | Buy Now |
DISTI #
200-PMSD0218K96.00S
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$3.7300 / $5.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $7.8500 | Buy Now |
DISTI #
000000000006169988
|
Sager | Rectangular Cable Assemblies .165 Power Mate Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$3.7300 / $5.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3000 / $7.8500 | Buy Now |
DISTI #
5ddd5cebbe742086ded36fcb
|
Samtec | .165" Power Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bubble Bag | 0 |
|
$2.6900 / $5.9600 | Buy Now |
Part Details for PMSD-02-18-K-96.00-S
PMSD-02-18-K-96.00-S CAD Models
PMSD-02-18-K-96.00-S Part Data Attributes
|
PMSD-02-18-K-96.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSD-02-18-K-96.00-S
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):8.8 | |
Body Breadth | 0.478 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.37 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for PMSD-02-18-K-96.00-S
This table gives cross-reference parts and alternative options found for PMSD-02-18-K-96.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMSD-02-18-K-96.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSS-04-24-K-40.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-02-18-K-96.00-S vs PMSS-04-24-K-40.00-S |
PMSS-04-22-K-32.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-02-18-K-96.00-S vs PMSS-04-22-K-32.00-S |
PMSD-02-16C-K-90.55-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-02-18-K-96.00-S vs PMSD-02-16C-K-90.55-S |
PMSS-04-22C-K-20.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-02-18-K-96.00-S vs PMSS-04-22C-K-20.00-S |
PMSS-04-16-K-16.20-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-02-18-K-96.00-S vs PMSS-04-16-K-16.20-S |
PMSS-04-16C-K-18.00-S-M | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-02-18-K-96.00-S vs PMSS-04-16C-K-18.00-S-M |
PMSDT-02-24-K-12.10-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-02-18-K-96.00-S vs PMSDT-02-24-K-12.10-S |
PMSD-02-16-K-48.00-S-M | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-02-18-K-96.00-S vs PMSD-02-16-K-48.00-S-M |
PMSD-02-16C-K-05.00-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-02-18-K-96.00-S vs PMSD-02-16C-K-05.00-S |
PMSST-04-24-K-59.10-S | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Socket, | Samtec Inc | PMSD-02-18-K-96.00-S vs PMSST-04-24-K-59.10-S |