Part Details for PMS-100-50R0J by Cobham RFMW Solutions
Overview of PMS-100-50R0J by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for PMS-100-50R0J
PMS-100-50R0J CAD Models
PMS-100-50R0J Part Data Attributes:
|
PMS-100-50R0J
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
PMS-100-50R0J
Cobham RFMW Solutions
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |