Part Details for PMR64L1.5UF+/-10%40V by EXXELIA Group
Overview of PMR64L1.5UF+/-10%40V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Part Details for PMR64L1.5UF+/-10%40V
PMR64L1.5UF+/-10%40V CAD Models
PMR64L1.5UF+/-10%40V Part Data Attributes
|
PMR64L1.5UF+/-10%40V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PMR64L1.5UF+/-10%40V
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | NON INDUCTIVE | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PMR64L1.5UF+/-10%40V
This table gives cross-reference parts and alternative options found for PMR64L1.5UF+/-10%40V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR64L1.5UF+/-10%40V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM50B1.5UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR64L1.5UF+/-10%40V vs KM50B1.5UF+/-10%40V |
KM511A1.51040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR64L1.5UF+/-10%40V vs KM511A1.51040 |
PMA64L1.5UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PMR64L1.5UF+/-10%40V vs PMA64L1.5UF+/-10%40V |
PMR64C1.5UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR64L1.5UF+/-10%40V vs PMR64C1.5UF+/-10%40V |
PMA64C1.5UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PMR64L1.5UF+/-10%40V vs PMA64C1.5UF+/-10%40V |
KM51A1.51040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR64L1.5UF+/-10%40V vs KM51A1.51040 |
KM511B1.51040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR64L1.5UF+/-10%40V vs KM511B1.51040 |
PMR41.51040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, | EXXELIA Group | PMR64L1.5UF+/-10%40V vs PMR41.51040 |
KM51B1.51040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR64L1.5UF+/-10%40V vs KM51B1.51040 |
PM721.51040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR64L1.5UF+/-10%40V vs PM721.51040 |