There are no models available for this part yet.
Overview of PMR6410263 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for PMR6410263 by EXXELIA Group
Part Data Attributes for PMR6410263 by EXXELIA Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Capacitance
|
10 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for PMR6410263
This table gives cross-reference parts and alternative options found for PMR6410263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR6410263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMR64L10UF+/-2%63V | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR6410263 vs PMR64L10UF+/-2%63V |
KM511C10263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR6410263 vs KM511C10263 |
PM7210263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR6410263 vs PM7210263 |
KM511B10263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR6410263 vs KM511B10263 |
PMA64L10UF+/-2%63V | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PMR6410263 vs PMA64L10UF+/-2%63V |
KM51A10263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR6410263 vs KM51A10263 |
PMR64C10UF+/-2%63V | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR6410263 vs PMR64C10UF+/-2%63V |
PMA64C10UF+/-2%63V | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PMR6410263 vs PMA64C10UF+/-2%63V |
KM51C10263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR6410263 vs KM51C10263 |