Part Details for PMR640.22540 by EXXELIA Group
Overview of PMR640.22540 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R288225401 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, No LEDs | |
RJE1R288225403 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, No LEDs | |
RJE1R288225402 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, No LEDs |
Part Details for PMR640.22540
PMR640.22540 CAD Models
PMR640.22540 Part Data Attributes
|
PMR640.22540
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PMR640.22540
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PMR640.22540
This table gives cross-reference parts and alternative options found for PMR640.22540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR640.22540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMA64L0.22UF+/-5%40V | Film Capacitor, Polycarbonate, 40V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PMR640.22540 vs PMA64L0.22UF+/-5%40V |
PMA64C0.22UF+/-5%40V | Film Capacitor, Polycarbonate, 40V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PMR640.22540 vs PMA64C0.22UF+/-5%40V |
KM820.22540 | Film Capacitor, Polycarbonate, 40V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR640.22540 vs KM820.22540 |
PMR64L0.22UF+/-5%40V | Film Capacitor, Polycarbonate, 40V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR640.22540 vs PMR64L0.22UF+/-5%40V |