Part Details for PMR4TD0.68UF+-5%40V by EXXELIA Group
Overview of PMR4TD0.68UF+-5%40V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Part Details for PMR4TD0.68UF+-5%40V
PMR4TD0.68UF+-5%40V CAD Models
PMR4TD0.68UF+-5%40V Part Data Attributes
|
PMR4TD0.68UF+-5%40V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PMR4TD0.68UF+-5%40V
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 5% +Tol, 5% -Tol, 0.68uF, 4359,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 4359 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 10 mm | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 40 V | |
Size Code | 4359 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 15 mm |
Alternate Parts for PMR4TD0.68UF+-5%40V
This table gives cross-reference parts and alternative options found for PMR4TD0.68UF+-5%40V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR4TD0.68UF+-5%40V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMR4T0.68UF+-5%40V | Film Capacitor, Polycarbonate, 40V, 5% +Tol, 5% -Tol, 0.68uF, 4359, | EXXELIA Group | PMR4TD0.68UF+-5%40V vs PMR4T0.68UF+-5%40V |
PMR4TWD0.68UF+/-5%40V | Film Capacitor, Polycarbonate, 40V, 5% +Tol, 5% -Tol, 0.68uF, 4359, | EXXELIA Group | PMR4TD0.68UF+-5%40V vs PMR4TWD0.68UF+/-5%40V |
PMR4W0.68UF+-5%40V | Film Capacitor, Polycarbonate, 40V, 5% +Tol, 5% -Tol, 0.68uF, 4359, | EXXELIA Group | PMR4TD0.68UF+-5%40V vs PMR4W0.68UF+-5%40V |
PMR4TW0.68UF+-5%40V | Film Capacitor, Polycarbonate, 40V, 5% +Tol, 5% -Tol, 0.68uF, 4359, | EXXELIA Group | PMR4TD0.68UF+-5%40V vs PMR4TW0.68UF+-5%40V |
PMR4D0.68UF+-5%40V | Film Capacitor, Polycarbonate, 40V, 5% +Tol, 5% -Tol, 0.68uF, 4359, | EXXELIA Group | PMR4TD0.68UF+-5%40V vs PMR4D0.68UF+-5%40V |