Part Details for PMR4RDW4.0 by Bivar Inc
Overview of PMR4RDW4.0 by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMR4RDW4.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-PMR4RDW4.0
|
Mouser Electronics | LED Panel Mount Indicators Rect Red 700nm Diff Lens w/Wire RoHS: Compliant | 0 |
|
$1.7300 / $4.0400 | Order Now |
Part Details for PMR4RDW4.0
PMR4RDW4.0 CAD Models
PMR4RDW4.0 Part Data Attributes
|
PMR4RDW4.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PMR4RDW4.0
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.4 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Viewing Angle | 120 deg |
Alternate Parts for PMR4RDW4.0
This table gives cross-reference parts and alternative options found for PMR4RDW4.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR4RDW4.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMR4RDW5.0 | LED Mounting Hardware, | Bivar Inc | PMR4RDW4.0 vs PMR4RDW5.0 |
PMR4RDW12.0 | LED Mounting Hardware, | Bivar Inc | PMR4RDW4.0 vs PMR4RDW12.0 |
PMR4RDW9.0 | LED Mounting Hardware, | Bivar Inc | PMR4RDW4.0 vs PMR4RDW9.0 |
PMR4RDW1.5 | LED Mounting Hardware, | Bivar Inc | PMR4RDW4.0 vs PMR4RDW1.5 |