Part Details for PMR44.7240 by EXXELIA Group
Overview of PMR44.7240 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72401L10P | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V | |
72401L25SO8 | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V | |
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V |
Part Details for PMR44.7240
PMR44.7240 CAD Models
PMR44.7240 Part Data Attributes
|
PMR44.7240
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PMR44.7240
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 2% +Tol, 2% -Tol, 4.7uF, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PMR44.7240
This table gives cross-reference parts and alternative options found for PMR44.7240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR44.7240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMA64C4.7UF+/-2%40V | Film Capacitor, Polycarbonate, 40V, 2% +Tol, 2% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | PMR44.7240 vs PMA64C4.7UF+/-2%40V |
PMR644.7240 | Film Capacitor, Polycarbonate, 40V, 2% +Tol, 2% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR44.7240 vs PMR644.7240 |
PMR64C4.7UF+/-2%40V | Film Capacitor, Polycarbonate, 40V, 2% +Tol, 2% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | PMR44.7240 vs PMR64C4.7UF+/-2%40V |