Part Details for PMR209MC6220M220R300PS by KEMET Corporation
Overview of PMR209MC6220M220R300PS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Automotive
Price & Stock for PMR209MC6220M220R300PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8607
|
Newark | 220Nf Ac 20V |Kemet PMR209MC6220M220R300PS RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.3400 | Buy Now |
DISTI #
80-PMR209M6220300PS
|
Mouser Electronics | Film Capacitors 250VAC 0.22uf 20% LS 20.3mm RoHS: Compliant | 0 |
|
$2.4100 / $2.6400 | Order Now |
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for PMR209MC6220M220R300PS
PMR209MC6220M220R300PS CAD Models
PMR209MC6220M220R300PS Part Data Attributes
|
PMR209MC6220M220R300PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MC6220M220R300PS
KEMET Corporation
RC Network, Isolated, 220ohm, 630V, 0.22uF, Through Hole Mount, 2 Pins, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.22 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 220 Ω | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 11.3 mm |