PMR209MC6220M100R30
KEMET Corporation
Description: RC Network, Isolated, 100ohm, 630V, 0.22uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT

Overview of PMR209MC6220M100R30 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PMR209MC6220M100R30 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 82K9139
Newark Cap, Film, 250Vac, 0.22Uf, Rad, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating Y:-Rohs Compliant: Yes |Kemet PMR209MC6220M100R30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2021
  • 1 $2.5900
  • 10 $1.8600
  • 25 $1.8400
  • 50 $1.8200
  • 100 $1.6000
  • 500 $1.5000
  • 1,000 $1.3800
  • 2,500 $1.2900
$1.2900 / $2.5900 Buy Now
DISTI # 399-7518-ND
DigiKey FILTER RC 100 OHM/0.22UF TH Min Qty: 1 Lead time: 15 Weeks Container: Bulk 701
In Stock
  • 1 $2.4900
  • 10 $1.8260
  • 25 $1.7848
  • 50 $1.7434
  • 150 $1.5774
  • 300 $1.5359
  • 600 $1.3283
  • 1,050 $1.2453
  • 5,100 $1.1416
$1.1416 / $2.4900 Buy Now
DISTI # PMR209MC6220M100R3
Avnet Americas Safety Capacitor, 0.22 uF, 250 VAC, ± 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209MC6220M100R3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-PMR209MC6220M100
Mouser Electronics Film Capacitors 250volts 0.22uF 20% LS 20.3mm RoHS: Compliant 924
  • 1 $2.4900
  • 10 $1.7900
  • 50 $1.7500
  • 100 $1.5400
  • 600 $1.3300
  • 1,050 $1.2400
  • 5,100 $1.1400
$1.1400 / $2.4900 Buy Now
DISTI # 70395775
RS 220nF 100Ohms 250 V ac, 630 V dc RC Network Capacitor 1-Way Through Hole PMR209 | KEMET PMR209MC6220M100R30 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk 0
  • 125 $3.1900
  • 625 $3.0300
  • 1,250 $2.8700
  • 2,500 $2.7100
$2.7100 / $3.1900 RFQ
DISTI # PMR209MC6220M100R30
TTI Film Capacitors 250volts 0.22uF 20% LS 20.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 150 Container: Bulk Americas - 0
  • 600 $1.3200
  • 1,050 $1.2300
$1.2300 / $1.3200 Buy Now
DISTI # PMR209MC6220M100R3
TME Filter: RC, 220nF, 100Ω, THT, 11.3x16.5x24mm, ±20%, Pitch: 20.3mm Min Qty: 1 715
  • 1 $2.4400
  • 10 $1.7600
  • 50 $1.5800
  • 100 $1.5200
  • 150 $1.4700
  • 600 $1.3300
  • 1,050 $1.3100
$1.3100 / $2.4400 Buy Now
DISTI # PMR209MC6220M100R30
Avnet Abacus Safety Capacitor, 0.22 uF, 250 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR209MC6220M100R30) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PMR209MC6220M100R30 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMR209MC6220M100R30 by KEMET Corporation

PMR209MC6220M100R30
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.10
Factory Lead Time
17 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
RATED AC VOLTAGE(V): 250
Capacitance
0.22 µF
Capacitance Negative Tolerance
20%
Capacitance Positive Tolerance
20%
First Element Resistance
100 Ω
Length
24 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Capacitor Elements
1
Number of Functions
1
Number of RC Elements
1
Number of Resistor Elements
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated (DC) Voltage (URdc)
630 V
Resistance Tolerance
30%
Resistor/Capacitor Network Type
RC NETWORK
Seated Height-Max
16.5 mm
Surface Mount
NO
Terminal Pitch
20.3 mm
Terminal Shape
WIRE
Width
11.3 mm
Want to compare parts?
  1. PMR209MC6220M100R30
    KEMET Corporation
    RC Network, Isolated, 100ohm, 630V, 0.22uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMR209MC6220M100R30 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMR209MC6220M100R30 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PMR209MC6220M100R30 would you like to use for your alert(s)?
  • Please alert me when PMR209MC6220M100R30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMR209MC6220M100R30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMR209MC6220M100R30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMR209MC6220M100R30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMR209MC6220M100R30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMR209MC6220M100R30 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: