-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network, Isolated, 47ohm, 630V, 0.047uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M7229
|
Newark | Capacitor, Class X2, 0.047Uf, 250Vac, Radial, Dielectric Type:Metallized Paper, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PMR209MB5470M047R30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1656 |
|
$1.1800 / $2.3100 | Buy Now |
DISTI #
399-7509-ND
|
DigiKey | FILTER RC 47 OHM/0.047UF TH Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3274 In Stock |
|
$1.0418 / $2.2700 | Buy Now |
DISTI #
PMR209MB5470M047R3
|
Avnet Americas | Safety Capacitor, 0.047 uF, 250 VAC, ? 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PMR209MB5470M047R3) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7198 / $0.7548 | Buy Now |
DISTI #
80-PMR209MB5470M047
|
Mouser Electronics | Film Capacitors 630V 0.047uF 20% 85C LS=15.2mm RoHS: Compliant | 1122 |
|
$1.0400 / $2.2000 | Buy Now |
DISTI #
V36:1790_17565601
|
Arrow Electronics | Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2326 | Americas - 75 |
|
$0.8853 / $1.2926 | Buy Now |
DISTI #
70395772
|
RS | 47nF 47Ohms 250 V ac, 630 V dc RC Network Capacitor 1-Way Through Hole PMR209 | KEMET PMR209MB5470M047R30 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.2100 | RFQ |
|
Onlinecomponents.com | Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85°C Bulk RoHS: Compliant |
468 Partner Stock |
|
$0.9040 / $0.9420 | Buy Now |
DISTI #
27100940
|
Verical | Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85°C Bulk RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 468 |
|
$0.9100 | Buy Now |
DISTI #
70802578
|
Verical | Cap RC Network 0.047uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85°C Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2326 | Americas - 75 |
|
$0.8853 / $1.2926 | Buy Now |
DISTI #
PMR209MB5470M047R30
|
TTI | Film Capacitors 630V 0.047uF 20% 85C LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMR209MB5470M047R30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MB5470M047R30
KEMET Corporation
RC Network, Isolated, 47ohm, 630V, 0.047uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.047 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 47 Ω | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 630 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |