Part Details for PMR209MB5470M047R06 by KEMET Corporation
Overview of PMR209MB5470M047R06 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PMR209MB5470M047R06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8568
|
Newark | 47Nf 2C 20%v |Kemet PMR209MB5470M047R06 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.4000 | Buy Now |
DISTI #
PMR209MB5470M047R06
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 250 VAC, � 20%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PMR209MB5470M047R06) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMR209MB5470M047R06
PMR209MB5470M047R06 CAD Models
PMR209MB5470M047R06 Part Data Attributes:
|
PMR209MB5470M047R06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PMR209MB5470M047R06
KEMET Corporation
RC Network,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Resistor/Capacitor Network Type | RC NETWORK | |
Terminal Finish | TIN |